Delta Plus Trek Work Black Composite Toe Cap Men Safety Shoes, UK 8, EU 42

RS Stock No.: 755-8109Brand: Delta PlusManufacturers Part No.: TW300S3NO42
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

Trek Work

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Heat, Oil, Penetration, Shock, Water

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

PUR

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

BAC'run 786 S3 series low safety shoes

Low-cut shoes with non-metallic toe piece (SPACIUM™) and removable insole, as comfortable as training shoes.
Oiled, water-resistant grain leather upper, ergonomically designed upper section and cushioned tongue. Absorbent textile lining.
Protection to forefoot and rear. Ultra-light non-metallic toe piece.
Shock absorbing heel: protects the body from vibrations.
Heel: marked.
Insert: for improved grip on all surfaces.
MAXCONTACT™ sole: featuring an insert for improved grip on all surfaces.
Sole: with large, self-cleaning crampons.

Standards

  EN 345-1S3

General Industrial Footwear

P.O.A.

Delta Plus Trek Work Black Composite Toe Cap Men Safety Shoes, UK 8, EU 42

P.O.A.

Delta Plus Trek Work Black Composite Toe Cap Men Safety Shoes, UK 8, EU 42

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

Trek Work

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Heat, Oil, Penetration, Shock, Water

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

PUR

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

BAC'run 786 S3 series low safety shoes

Low-cut shoes with non-metallic toe piece (SPACIUM™) and removable insole, as comfortable as training shoes.
Oiled, water-resistant grain leather upper, ergonomically designed upper section and cushioned tongue. Absorbent textile lining.
Protection to forefoot and rear. Ultra-light non-metallic toe piece.
Shock absorbing heel: protects the body from vibrations.
Heel: marked.
Insert: for improved grip on all surfaces.
MAXCONTACT™ sole: featuring an insert for improved grip on all surfaces.
Sole: with large, self-cleaning crampons.

Standards

  EN 345-1S3

General Industrial Footwear