Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 181-1220Brand: Delta PlusManufacturers Part No.: PHOC2S3SNO44
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Series

OUTDOOR PROTECH

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Colour

Black, Orange

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Shock, Slip, Tear

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Shoe Size JP/CN

28

Country of Origin

India

Stock information temporarily unavailable.

€ 64.75

€ 64.75 1 Pair (ex VAT)

Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 10, EU 44

€ 64.75

€ 64.75 1 Pair (ex VAT)

Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

OUTDOOR PROTECH

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Colour

Black, Orange

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Shock, Slip, Tear

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Shoe Size JP/CN

28

Country of Origin

India