Technical documents
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black/Grey
Style
Trousers
Waist Size Imperial
33 → 34in
Waist Size Metric
M
Series
MACH 2
Knee Pad Pocket
Yes
Elasticated Waist
Yes
Leg Length Metric
80cm
Country of Origin
Vietnam
Stock information temporarily unavailable.
P.O.A.
Delta Plus MACH 2 Black/Grey Trousers 33 → 34in W
1
P.O.A.
Delta Plus MACH 2 Black/Grey Trousers 33 → 34in W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black/Grey
Style
Trousers
Waist Size Imperial
33 → 34in
Waist Size Metric
M
Series
MACH 2
Knee Pad Pocket
Yes
Elasticated Waist
Yes
Leg Length Metric
80cm
Country of Origin
Vietnam