Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.5 A, VFD-MS Series

RS Stock No.: 236-2551Brand: Delta ElectronicsManufacturers Part No.: VFD7A5MS21AFSAA
View all in Inverter Drives

Technical documents

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.5 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Country of Origin

China

Stock information temporarily unavailable.

€ 570.57

€ 570.57 Each (ex VAT)

Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.5 A, VFD-MS Series

€ 570.57

€ 570.57 Each (ex VAT)

Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.5 A, VFD-MS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.5 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Country of Origin

China