Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 12V

Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRC
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 125 →375V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
830mA
Power Rating
10W
Height
91mm
Width
18mm
Depth
55.6mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372034
Country of Origin
India
€ 19.59
€ 19.59 Each (ex VAT)
1
€ 19.59
€ 19.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRC
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 125 →375V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
830mA
Power Rating
10W
Height
91mm
Width
18mm
Depth
55.6mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372034
Country of Origin
India