VWD,beacon,xenon,148mm diamete
Technical documents
Specifications
Brand
Delta DesignSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
148mm
Housing Colour
Black
Height
120mm
Maximum Temperature
+55°C
Minimum Temperature
-20°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta DesignSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
148mm
Housing Colour
Black
Height
120mm
Maximum Temperature
+55°C
Minimum Temperature
-20°C