Technical documents
Specifications
Brand
DanfossPower Rating
30 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
61 A
For Use With
AC Motors
Series
P30K
Field Bus Communication Type
ModBus
IP Rating
IP20 / Chassis
Output Frequency
400Hz
STO
No
Country of Origin
China
Stock information temporarily unavailable.
€ 5,181.63
€ 5,181.63 Each (ex VAT)
Danfoss Inverter Drive, 30 kW, 3 Phase, 380 → 480 V ac, 61 A, P30K Series
1
€ 5,181.63
€ 5,181.63 Each (ex VAT)
Danfoss Inverter Drive, 30 kW, 3 Phase, 380 → 480 V ac, 61 A, P30K Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DanfossPower Rating
30 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
61 A
For Use With
AC Motors
Series
P30K
Field Bus Communication Type
ModBus
IP Rating
IP20 / Chassis
Output Frequency
400Hz
STO
No
Country of Origin
China