Technical documents
Specifications
Brand
Cynergy3Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
925Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
50 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Standards Met
UL Approved
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cynergy3Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
925Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
50 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Standards Met
UL Approved
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Country of Origin
United Kingdom