Technical documents
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
50MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Minimum Operating Supply Voltage
2.97V dc
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.63V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1mm
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
50MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Minimum Operating Supply Voltage
2.97V dc
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.63V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1mm
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1mm
Country of Origin
Taiwan, Province Of China