CTS 6 Way Surface Mount DIP Switch SPST

RS Stock No.: 177-4226Brand: CTSManufacturers Part No.: 219-6LPST
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

CTS

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

5 V dc, 20 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V dc

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Tube of 30) (ex VAT)

CTS 6 Way Surface Mount DIP Switch SPST

P.O.A.

Each (In a Tube of 30) (ex VAT)

CTS 6 Way Surface Mount DIP Switch SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

CTS

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

5 V dc, 20 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V dc

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more