Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input

RS Stock No.: 742-4194Brand: CrouzetManufacturers Part No.: 88974080Distrelec Article No.: 12573260
brand-logo

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Compact Range Starter Kit- CD12 24V

Each standard kit includes:

1 standard Millenium 3 (CD12 or 20)
1 USB link cable: PC → Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures, the library of specific functions

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 465.05

€ 465.05 Each (ex VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input

€ 465.05

€ 465.05 Each (ex VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Compact Range Starter Kit- CD12 24V

Each standard kit includes:

1 standard Millenium 3 (CD12 or 20)
1 USB link cable: PC → Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures, the library of specific functions

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more