Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
8
Output Type
Relay
Supply Voltage
24 V ac
Input Type
Digital
Number of Outputs
4
Maximum Operating Temperature
+55°C
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
8 A
Dimensions
100 x 71.2 x 67.5 mm
Communication Port Type
Serial, USB
Program Capacity
368 bits
Depth
67.5mm
Length
100mm
Width
71.2mm
Country of Origin
France
Product details
Smart Compact Logic Modules Without Display
Modular" versions designed for application-specific functions
No display or parameter-setting buttons to avoid tampering by unauthorised users
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
€ 276.62
€ 276.62 Each (ex VAT)
1
€ 276.62
€ 276.62 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
8
Output Type
Relay
Supply Voltage
24 V ac
Input Type
Digital
Number of Outputs
4
Maximum Operating Temperature
+55°C
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
8 A
Dimensions
100 x 71.2 x 67.5 mm
Communication Port Type
Serial, USB
Program Capacity
368 bits
Depth
67.5mm
Length
100mm
Width
71.2mm
Country of Origin
France
Product details
Smart Compact Logic Modules Without Display
Modular" versions designed for application-specific functions
No display or parameter-setting buttons to avoid tampering by unauthorised users
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: