Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

RS Stock No.: 786-5766Brand: CrouzetManufacturers Part No.: 88970502
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

MTP6/50, MTP8/50

Product Range

Programmable Terminal

Display Type

TFT LCD

Manufacturer Part No.

88970502

Display Resolution

480 x 272

Number of Ports

3

Port Type

Ethernet, RS232/RS485, USB 2.0

Processor Speed

400MHz

Onboard Memory

128 MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

102mm

Kit Included

Yes

Length

128mm

Depth

38mm

Maximum Operating Temperature

+45°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 38 mm

Country of Origin

France

Product details

MTP - Touch Panel Accessories

Accessories for the programmable touch panel series MTP for the Millenium 3 micro-PLC.

Accessories for the touch panel series MTP:
Programming kit
Modbus cable

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Stock information temporarily unavailable.

P.O.A.

Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

P.O.A.

Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

MTP6/50, MTP8/50

Product Range

Programmable Terminal

Display Type

TFT LCD

Manufacturer Part No.

88970502

Display Resolution

480 x 272

Number of Ports

3

Port Type

Ethernet, RS232/RS485, USB 2.0

Processor Speed

400MHz

Onboard Memory

128 MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

102mm

Kit Included

Yes

Length

128mm

Depth

38mm

Maximum Operating Temperature

+45°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 38 mm

Country of Origin

France

Product details

MTP - Touch Panel Accessories

Accessories for the programmable touch panel series MTP for the Millenium 3 micro-PLC.

Accessories for the touch panel series MTP:
Programming kit
Modbus cable

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: