Crouzet Permanent Magnet Stepper Motor, 0.24Nm Torque, 12.7 V, 7.5°, 6mm Shaft

RS Stock No.: 440-307Brand: CrouzetManufacturers Part No.: 82 940 003
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Brand

Crouzet

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

0.24Nm

Number Of Wires

6

Supply Voltage

12.7 V

Shaft Diameter

6mm

Current Rating

50 mA

Winding Arrangement

Unipolar

Shaft Length

13mm

Depth

43mm

Number of Pole Pairs

2

Resistance Per Phase

26.7Ω

Country of Origin

France

Product details

7.5° and 15° Stepper Motors

Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.

Stock information temporarily unavailable.

€ 118.15

€ 118.15 Each (ex VAT)

Crouzet Permanent Magnet Stepper Motor, 0.24Nm Torque, 12.7 V, 7.5°, 6mm Shaft

€ 118.15

€ 118.15 Each (ex VAT)

Crouzet Permanent Magnet Stepper Motor, 0.24Nm Torque, 12.7 V, 7.5°, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

0.24Nm

Number Of Wires

6

Supply Voltage

12.7 V

Shaft Diameter

6mm

Current Rating

50 mA

Winding Arrangement

Unipolar

Shaft Length

13mm

Depth

43mm

Number of Pole Pairs

2

Resistance Per Phase

26.7Ω

Country of Origin

France

Product details

7.5° and 15° Stepper Motors

Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.