Technical documents
Specifications
Brand
CrouzetPower Rating
3 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V
Output Speed
20 rpm
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Length
41.65mm
Rotation
Clockwise
Maximum Output Torque
0.5 Nm
Dimensions
41.65 x 55.5 x 65.9 mm
Depth
65.9mm
Country of Origin
France
Product details
Synchronous Geared AC Motor Series 82 334 5
Clockwise rotation
€ 183.62
€ 183.62 Each (ex VAT)
1
€ 183.62
€ 183.62 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetPower Rating
3 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V
Output Speed
20 rpm
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Length
41.65mm
Rotation
Clockwise
Maximum Output Torque
0.5 Nm
Dimensions
41.65 x 55.5 x 65.9 mm
Depth
65.9mm
Country of Origin
France
Product details
Synchronous Geared AC Motor Series 82 334 5
Clockwise rotation