Technical documents
Specifications
Brand
Cree LEDColour Temperature
5000K
Radiant Flux
100000mW
Series
XLamp CXA3070
Viewing Angle
115 °
LED Colours
White
Forward Voltage
36 V
Forward Current
2500mA
Dimensions
27.35 x 27.35 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXA3050 Series LED Arrays
The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering. The CXA3050 features a 23mm optical source and is available in 2 step and 4 step colour consistency. This uniform emitting surface enables both directional and non-directional lighting applications. Optimised to simplify designs and lower system cost, the CXA3050 LED can deliver system-level performance of up to 9000 lumens, suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
€ 26.87
€ 26.87 Each (ex VAT)
1
€ 26.87
€ 26.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.87 |
5 - 9 | € 26.63 |
10 - 24 | € 26.29 |
25+ | € 25.15 |
Technical documents
Specifications
Brand
Cree LEDColour Temperature
5000K
Radiant Flux
100000mW
Series
XLamp CXA3070
Viewing Angle
115 °
LED Colours
White
Forward Voltage
36 V
Forward Current
2500mA
Dimensions
27.35 x 27.35 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXA3050 Series LED Arrays
The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering. The CXA3050 features a 23mm optical source and is available in 2 step and 4 step colour consistency. This uniform emitting surface enables both directional and non-directional lighting applications. Optimised to simplify designs and lower system cost, the CXA3050 LED can deliver system-level performance of up to 9000 lumens, suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins