Crabtree Grey 1 Gang Power Socket, 15A

RS Stock No.: 480-103Brand: CrabtreeManufacturers Part No.: RS/2272/BG
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Mounting Style

Surface Mount

Current Rating

15A

Colour Family

Grey

Product details

Capital Metalclad

Stock information temporarily unavailable.

P.O.A.

Crabtree Grey 1 Gang Power Socket, 15A

P.O.A.

Crabtree Grey 1 Gang Power Socket, 15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Mounting Style

Surface Mount

Current Rating

15A

Colour Family

Grey

Product details

Capital Metalclad