Cosel Isolated DC-DC Converter, 5V dc/ 6A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 828-8205Brand: CoselManufacturers Part No.: MGFS304805
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

6A

Mounting Type

Through Hole

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1500V

Length

50.8mm

Depth

9.9mm

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Cosel Isolated DC-DC Converter, 5V dc/ 6A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Cosel Isolated DC-DC Converter, 5V dc/ 6A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

6A

Mounting Type

Through Hole

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1500V

Length

50.8mm

Depth

9.9mm

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more