Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - SLPX472M063E3P3

RS Stock No.: 744-1174Brand: Cornell-DubilierManufacturers Part No.: SLPX472M063E3P3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

64mΩ

Series

SLPX

Ripple Current

4.43A

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Product details

Cornell-Dubilier SLPX Series

Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.

Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.83

€ 4.83 Each (ex VAT)

Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - SLPX472M063E3P3
Select packaging type

€ 4.83

€ 4.83 Each (ex VAT)

Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - SLPX472M063E3P3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 4.83
25 - 49€ 4.61
50 - 99€ 4.39
100 - 249€ 4.15
250+€ 3.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

64mΩ

Series

SLPX

Ripple Current

4.43A

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Product details

Cornell-Dubilier SLPX Series

Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.

Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more