Technical documents
Specifications
Brand
Copal ElectronicsContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
50 mA
Mounting Type
PCB
Terminal Type
Gull Wing
Actuator Length
6mm
Voltage Rating
48V ac/dc
Contact Material
Gold Plated
Contact Resistance
100mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +85°C
Country of Origin
China
P.O.A.
Each (In a Bag of 20) (ex VAT)
20
P.O.A.
Each (In a Bag of 20) (ex VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Copal ElectronicsContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
50 mA
Mounting Type
PCB
Terminal Type
Gull Wing
Actuator Length
6mm
Voltage Rating
48V ac/dc
Contact Material
Gold Plated
Contact Resistance
100mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +85°C
Country of Origin
China