Cooper Tools 300 mm Hacksaw, 18 TPI

RS Stock No.: 159-379Brand: Cooper ToolsManufacturers Part No.: 80975EU
brand-logo
View all in Hand Saws

Technical documents

Specifications

Blade Length

300 mm

Number of Teeth per Inch

18

Saw Type

Hacksaw

Blade Material

HSS

Country of Origin

Taiwan, Province Of China

Product details

4-in-1 metal saw

4-in1 saw, high tension.
Designed for versatility, built to last.
4 positions: 90 ° standard, 45 ° angle, low profile, sabre saw blade.
Magnetic blade storage inside the frame.

Supplied with

2 blades.

You may be interested in
Facom 300 mm Hacksaw
€ 42.40Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cooper Tools 300 mm Hacksaw, 18 TPI

P.O.A.

Cooper Tools 300 mm Hacksaw, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 300 mm Hacksaw
€ 42.40Each (ex VAT)

Technical documents

Specifications

Blade Length

300 mm

Number of Teeth per Inch

18

Saw Type

Hacksaw

Blade Material

HSS

Country of Origin

Taiwan, Province Of China

Product details

4-in-1 metal saw

4-in1 saw, high tension.
Designed for versatility, built to last.
4 positions: 90 ° standard, 45 ° angle, low profile, sabre saw blade.
Magnetic blade storage inside the frame.

Supplied with

2 blades.

You may be interested in
Facom 300 mm Hacksaw
€ 42.40Each (ex VAT)