Cooper Bussmann 300A T Cartridge Fuse, 295.4 x 59.4mm

RS Stock No.: 849-5976Brand: Cooper BussmannManufacturers Part No.: FRS-R-300
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

300A

Fuse Size

295.4 x 59.4mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 300A T Cartridge Fuse, 295.4 x 59.4mm

P.O.A.

Cooper Bussmann 300A T Cartridge Fuse, 295.4 x 59.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

300A

Fuse Size

295.4 x 59.4mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

You may be interested in