Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
12A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
Each (In a Pack of 60) (ex VAT)
60
P.O.A.
Each (In a Pack of 60) (ex VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
12A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available