Control Techniques Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 17 A, M400 Series
Technical documents
Specifications
Brand
Control TechniquesPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
17 A
For Use With
Induction Motor Control
Series
M400
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
No
Overall Depth
175mm
Function
Motor Control
Overall Length
277mm
Overall Width
115mm
Country of Origin
China
€ 2,026.34
€ 2,026.34 Each (ex VAT)
1
€ 2,026.34
€ 2,026.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Control TechniquesPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
17 A
For Use With
Induction Motor Control
Series
M400
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
No
Overall Depth
175mm
Function
Motor Control
Overall Length
277mm
Overall Width
115mm
Country of Origin
China