Contitech HTD 213-3M-09 Timing Belt, 71 Teeth, 213mm Length, 9mm Width

RS Stock No.: 182-1324Brand: ContitechManufacturers Part No.: HTD 213-3M-09
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

213mm

Width

9mm

Pitch

3mm

Number Of Teeth

71

Profile

3M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

1.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

€ 5.88

€ 5.88 Each (ex VAT)

Contitech HTD 213-3M-09 Timing Belt, 71 Teeth, 213mm Length, 9mm Width

€ 5.88

€ 5.88 Each (ex VAT)

Contitech HTD 213-3M-09 Timing Belt, 71 Teeth, 213mm Length, 9mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.88
5 - 9€ 5.71
10 - 24€ 5.69
25+€ 5.66

Technical documents

Specifications

Length

213mm

Width

9mm

Pitch

3mm

Number Of Teeth

71

Profile

3M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

1.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C