Contitech CTD 1890-14M-37 Timing Belt, 135 Teeth, 1890mm Length, 37mm Width

RS Stock No.: 904-0729Brand: ContitechManufacturers Part No.: CTD 1890-14M-37
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

1890mm

Width

37mm

Pitch

14mm

Number Of Teeth

135

Profile

14M

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Conti® Synchrochain

The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.

Features and Benefits

• High dynamic stressing up to 40 m/s
• Polyurethane backing and teeth
• Special treated fabric
• Aramide cord with S/Z twists
• Maintenance free
• No lubricating or retightening required
• Low noise operation
• Highly resistant to various chemicals and oils
• UV and ozone resistant
• Tropicalized
• Temperature resistant from -40°C to 80°C

Synchronous Transmission + Profile

Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.

Heavy Duty Timing Belts

Stock information temporarily unavailable.

€ 707.89

€ 707.89 Each (ex VAT)

Contitech CTD 1890-14M-37 Timing Belt, 135 Teeth, 1890mm Length, 37mm Width

€ 707.89

€ 707.89 Each (ex VAT)

Contitech CTD 1890-14M-37 Timing Belt, 135 Teeth, 1890mm Length, 37mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1890mm

Width

37mm

Pitch

14mm

Number Of Teeth

135

Profile

14M

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Conti® Synchrochain

The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.

Features and Benefits

• High dynamic stressing up to 40 m/s
• Polyurethane backing and teeth
• Special treated fabric
• Aramide cord with S/Z twists
• Maintenance free
• No lubricating or retightening required
• Low noise operation
• Highly resistant to various chemicals and oils
• UV and ozone resistant
• Tropicalized
• Temperature resistant from -40°C to 80°C

Synchronous Transmission + Profile

Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.

Heavy Duty Timing Belts