Technical documents
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
45.4mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Agriculture
Series
Arizona
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
150mm
Country of Origin
Italy
Product details
Merlett Green Arizona Hosing
This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.
Features and Benefits
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Durable and robust
Product Application Information
Ideally suited for use in the agricultural industry.
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
€ 182.97
€ 182.97 Each (ex VAT)
1
€ 182.97
€ 182.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
45.4mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Agriculture
Series
Arizona
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
150mm
Country of Origin
Italy
Product details
Merlett Green Arizona Hosing
This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.
Features and Benefits
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Durable and robust
Product Application Information
Ideally suited for use in the agricultural industry.
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.