Contitech 1700 H 100 Timing Belt, 340 Teeth, 4310mm Length, 25.4mm Width

RS Stock No.: 475-0153Brand: ContitechManufacturers Part No.: 1700 H 100
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

4310mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

340

Material

Rubber

Maximum Speed

60m/s

Tooth Height

2.29mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

H

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

Stock information temporarily unavailable.

€ 105.19

€ 105.19 Each (ex VAT)

Contitech 1700 H 100 Timing Belt, 340 Teeth, 4310mm Length, 25.4mm Width

€ 105.19

€ 105.19 Each (ex VAT)

Contitech 1700 H 100 Timing Belt, 340 Teeth, 4310mm Length, 25.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 105.19
5 - 9€ 102.60
10 - 24€ 102.06
25+€ 101.43

Technical documents

Specifications

Length

4310mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

340

Material

Rubber

Maximum Speed

60m/s

Tooth Height

2.29mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

H

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates