Coba Europe Red PVC 33m Hazard Tape

RS Stock No.: 193-1139Brand: Coba EuropeManufacturers Part No.: TP030002
brand-logo
View all in Safety & Hazard Tapes

Technical documents

Specifications

Tape Type

Hazard Tape

Colour

Red

Backing Material

PVC

Width

50mm

Length

33m

Tensile Strength

22N/cm

Elongation At Break

1.8

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

€ 16.46

€ 16.46 Each (ex VAT)

Coba Europe Red PVC 33m Hazard Tape

€ 16.46

€ 16.46 Each (ex VAT)

Coba Europe Red PVC 33m Hazard Tape

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Tape Type

Hazard Tape

Colour

Red

Backing Material

PVC

Width

50mm

Length

33m

Tensile Strength

22N/cm

Elongation At Break

1.8

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China