Technical documents
Specifications
Voltage Rating
2V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Current Rating
20mA
Intensity
25mcd
Length
17.5mm
Series
1901X05X
Country of Origin
United Kingdom
€ 7.74
€ 7.74 Each (ex VAT)
CML Innovative Technologies 1901X05X Series Red Panel Mount Indicator, 2V, 8mm Mounting Hole Size, IP67
1
€ 7.74
€ 7.74 Each (ex VAT)
CML Innovative Technologies 1901X05X Series Red Panel Mount Indicator, 2V, 8mm Mounting Hole Size, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Voltage Rating
2V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Current Rating
20mA
Intensity
25mcd
Length
17.5mm
Series
1901X05X
Country of Origin
United Kingdom
