Technical documents
Specifications
Brand
CKTip Type
Magnetic
Tip Size
6.5 mm
Model Number
T4720-065
Blade Length
150 mm
Overall Length
258 mm
Distrelec Product Id
30179028
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 11.13
€ 11.13 Each (ex VAT)
CK Magnetic, 6.5 mm Tip, 150 mm Blade, 258 mm Overall
1
€ 11.13
€ 11.13 Each (ex VAT)
CK Magnetic, 6.5 mm Tip, 150 mm Blade, 258 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKTip Type
Magnetic
Tip Size
6.5 mm
Model Number
T4720-065
Blade Length
150 mm
Overall Length
258 mm
Distrelec Product Id
30179028
Country of Origin
Taiwan, Province Of China