Cherry Gentix 3 Button Wired Optical Mouse Black

RS Stock No.: 703-3763Brand: CherryManufacturers Part No.: JM-0300Distrelec Article No.: 30030676
brand-logo
View all in Mice

Technical documents

Specifications

Brand

Cherry

Model

Gentix

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

111.5 x 68.5 x 35mm

Height

35mm

Length

111.5mm

Width

68.5mm

Product details

GENTIX Optical Mouse

GENTIX - a mouse to hold on to! Modern design, accurate scroll wheel action and precise mouse key pressure points make this product unique in its price class. The solid rubber sides make the mouse comfortable to use and ensure smooth, accurate cursor control even in hectic situations. The GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac

Reliable corded mouse with three keys and optical sensor
Rubber side surfaces and rubber scroll wheel offer improved grip
Symmetrical design - suitable for left and right-handed users
High resolution 1000dpi optical sensor for accurate and smooth curser control
1.8 m cable with USB Plug & Play

Supplied with

Operating instructions

Approvals

cTUVus, CE, FCC, c-tick

Stock information temporarily unavailable.

€ 22.67

€ 22.67 Each (ex VAT)

Cherry Gentix 3 Button Wired Optical Mouse Black

€ 22.67

€ 22.67 Each (ex VAT)

Cherry Gentix 3 Button Wired Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Model

Gentix

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

111.5 x 68.5 x 35mm

Height

35mm

Length

111.5mm

Width

68.5mm

Product details

GENTIX Optical Mouse

GENTIX - a mouse to hold on to! Modern design, accurate scroll wheel action and precise mouse key pressure points make this product unique in its price class. The solid rubber sides make the mouse comfortable to use and ensure smooth, accurate cursor control even in hectic situations. The GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac

Reliable corded mouse with three keys and optical sensor
Rubber side surfaces and rubber scroll wheel offer improved grip
Symmetrical design - suitable for left and right-handed users
High resolution 1000dpi optical sensor for accurate and smooth curser control
1.8 m cable with USB Plug & Play

Supplied with

Operating instructions

Approvals

cTUVus, CE, FCC, c-tick