Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
SPOS
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Black
Industrial Use
Yes
Dimensions
360 x 198 x 38mm
Height
38mm
Width
360mm
Depth
198mm
Normal Keys
106
Product details
Cherry Compact 6240 Series Keyboards
Compact Keyboards with Integrated Touchpad for Industrial Applications
Full QWERTY Key Layout in Compact 14in. Form factor combines maximal space efficiency with uncompromized alphanumeric data entry
Enhanced US 106 position key layout
Robust product design with IP54 spill and dust resistant key field for harsh environments
Touchpad ensures easy cursor navigation with minimal desktop surface
Yellow status LEDs for improved visibility in rooms with artificial Illumination
Numeric Pad includes "00" Key for fast currency typing
Main Applications:
Rack Mount Systems, Airlines, Education/Schools, Banking, Medical Equipment, Automotive Equipment, POS/POT, Office/Data Entry, White Box PCs
Field Services, Test Equipment, Kiosk Applications, Manufacturing, Transport
Approvals
cURus, FCC, CE, BSMI, VCCI, C-Tick, GOST-R, WHQL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
SPOS
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Black
Industrial Use
Yes
Dimensions
360 x 198 x 38mm
Height
38mm
Width
360mm
Depth
198mm
Normal Keys
106
Product details
Cherry Compact 6240 Series Keyboards
Compact Keyboards with Integrated Touchpad for Industrial Applications
Full QWERTY Key Layout in Compact 14in. Form factor combines maximal space efficiency with uncompromized alphanumeric data entry
Enhanced US 106 position key layout
Robust product design with IP54 spill and dust resistant key field for harsh environments
Touchpad ensures easy cursor navigation with minimal desktop surface
Yellow status LEDs for improved visibility in rooms with artificial Illumination
Numeric Pad includes "00" Key for fast currency typing
Main Applications:
Rack Mount Systems, Airlines, Education/Schools, Banking, Medical Equipment, Automotive Equipment, POS/POT, Office/Data Entry, White Box PCs
Field Services, Test Equipment, Kiosk Applications, Manufacturing, Transport
Approvals
cURus, FCC, CE, BSMI, VCCI, C-Tick, GOST-R, WHQL