Cherry Wired USB Compact Touchpad Keyboard, QWERTY (UK), Black

Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
374 x 139 x 18mm
Height
18mm
Width
374mm
Depth
139mm
Multimedia Keys
No
Normal Keys
89
Product details
Ultraslim Keyboard with Integral Touchpad
Slim compact keyboard with integrated touchpad. Cherry gold crosspoint individual keys ensure operational reliability and flexibility. For industrial applications, IT, POS and medical facilities. Easily fixed in kiosks and drawers.
Designed for continuous use - more than 20 mio operations
Use high-quality gold crosspoint contacts (Cherry ML technology)
Integrated touchpad with two mouse buttons
Ultra slim - only 18mm high
Ideal for space limited and 19" applications
Plug and play - no software required
Pluggable feet
Supports code set 3 and unified POS
Programmable keys with Cherry Tools software
€ 277.04
€ 277.04 Each (ex VAT)
1
€ 277.04
€ 277.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
374 x 139 x 18mm
Height
18mm
Width
374mm
Depth
139mm
Multimedia Keys
No
Normal Keys
89
Product details
Ultraslim Keyboard with Integral Touchpad
Slim compact keyboard with integrated touchpad. Cherry gold crosspoint individual keys ensure operational reliability and flexibility. For industrial applications, IT, POS and medical facilities. Easily fixed in kiosks and drawers.
Designed for continuous use - more than 20 mio operations
Use high-quality gold crosspoint contacts (Cherry ML technology)
Integrated touchpad with two mouse buttons
Ultra slim - only 18mm high
Ideal for space limited and 19" applications
Plug and play - no software required
Pluggable feet
Supports code set 3 and unified POS
Programmable keys with Cherry Tools software