Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Grey
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Normal Keys
83
Country of Origin
Czech Republic
Product details
Cherry Compact Keyboard with Trackball - G84-4420
The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Grey
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Normal Keys
83
Country of Origin
Czech Republic
Product details
Cherry Compact Keyboard with Trackball - G84-4420
The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks