CHERRY Wired USB Compact Trackball Keyboard, QWERTY (US), Grey

RS Stock No.: 773-9152Brand: CherryManufacturers Part No.: G84-4400LUBEU-0Distrelec Article No.: 30197757
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Grey

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30197757

Country of Origin

China

Product details

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

Stock information temporarily unavailable.

€ 277.04

€ 277.04 Each (ex VAT)

CHERRY Wired USB Compact Trackball Keyboard, QWERTY (US), Grey

€ 277.04

€ 277.04 Each (ex VAT)

CHERRY Wired USB Compact Trackball Keyboard, QWERTY (US), Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Grey

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30197757

Country of Origin

China

Product details

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks