Technical documents
Specifications
Brand
CHEMI-CONTechnology
Electrolytic
Capacitance
180µF
Voltage
25V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
H08
Country of Origin
Japan
Stock information temporarily unavailable.
€ 554.60
€ 0.555 Each (In a Box of 1000) (ex VAT)
CHEMI-CON 180μF Through Hole Polymer Capacitor, 25V
1000
€ 554.60
€ 0.555 Each (In a Box of 1000) (ex VAT)
CHEMI-CON 180μF Through Hole Polymer Capacitor, 25V
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CHEMI-CONTechnology
Electrolytic
Capacitance
180µF
Voltage
25V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
H08
Country of Origin
Japan