Technical documents
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Display Type
Digital
Model Number p
CA 5275
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
60mF
Maximum Frequency
20kHz
DC Current Measurement Resolution
1µA dc
AC Current Measurement Resolution
1µA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.01mV dc
AC Voltage Measurement Resolution
0.01mV ac
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1pF
Best DC Current Accuracy
±0.8 % + 2 digits
Safety Category Voltage
CAT III 1000 V, CAT IV 600V
Battery Type
9 V, IEC 6LR61
Best Resistance Measurement Accuracy
±1 % + 2 Digits
Dimensions
90 x 45 x 190mm
Best DC Voltage Accuracy
0.09% + 2 cts
Weight
400g
Best Temperature Measurement Accuracy
±0.5 % + 2 °C
Best AC Voltage Accuracy
±1 % + 3 digits
Best Capacitance Measurement Accuracy
±1 % + 5 digits
Minimum Operating Temperature
-10°C
Height
190mm
Best AC Current Accuracy
±1 % + 3 digits
Width
90mm
Length
45mm
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
C.A 5275 TRMS Digital Multimeter
The C.A 5275 digital multimeter is particularly compact, making it very easy to handle.
The C.A 5275 is a stand-alone portable digital multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remanent effect
The bargraph has a central zero
AC voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)
AC and/or DC voltage measurement with high input impedance (voltage measurement for electronics)
Frequency measurement
Resistance measurement
Audible continuity measurement
Measurement and testing of semiconductor junctions
Capacitance measurement
AC and/or DC current measurement
IP54 protection
Supplied with
1.5 m red straight/elbowed cable, 1.5 m black straight/elbowed cable, CATIV 1 kV red test probe, CATIV 1 kV black test probe, alkaline 6LF22 9 V battery, multi-fixture mounting accessory, bag 120 x 200 x 60 mm, quick start guide in 5 languages, operating instructions on CD ROM in 5 languages
Standards
CAT IV 600 V and CAT III 1000 V
€ 521.56
€ 521.56 Each (ex VAT)
Calibration type
No Calibration
1
€ 521.56
€ 521.56 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Display Type
Digital
Model Number p
CA 5275
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
60mF
Maximum Frequency
20kHz
DC Current Measurement Resolution
1µA dc
AC Current Measurement Resolution
1µA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.01mV dc
AC Voltage Measurement Resolution
0.01mV ac
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1pF
Best DC Current Accuracy
±0.8 % + 2 digits
Safety Category Voltage
CAT III 1000 V, CAT IV 600V
Battery Type
9 V, IEC 6LR61
Best Resistance Measurement Accuracy
±1 % + 2 Digits
Dimensions
90 x 45 x 190mm
Best DC Voltage Accuracy
0.09% + 2 cts
Weight
400g
Best Temperature Measurement Accuracy
±0.5 % + 2 °C
Best AC Voltage Accuracy
±1 % + 3 digits
Best Capacitance Measurement Accuracy
±1 % + 5 digits
Minimum Operating Temperature
-10°C
Height
190mm
Best AC Current Accuracy
±1 % + 3 digits
Width
90mm
Length
45mm
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
C.A 5275 TRMS Digital Multimeter
The C.A 5275 digital multimeter is particularly compact, making it very easy to handle.
The C.A 5275 is a stand-alone portable digital multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remanent effect
The bargraph has a central zero
AC voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)
AC and/or DC voltage measurement with high input impedance (voltage measurement for electronics)
Frequency measurement
Resistance measurement
Audible continuity measurement
Measurement and testing of semiconductor junctions
Capacitance measurement
AC and/or DC current measurement
IP54 protection
Supplied with
1.5 m red straight/elbowed cable, 1.5 m black straight/elbowed cable, CATIV 1 kV red test probe, CATIV 1 kV black test probe, alkaline 6LF22 9 V battery, multi-fixture mounting accessory, bag 120 x 200 x 60 mm, quick start guide in 5 languages, operating instructions on CD ROM in 5 languages
Standards
CAT IV 600 V and CAT III 1000 V