Technical documents
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
CA 757
Display Type
Digital
Model Number (p)
CA 757
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum AC Current Measurement
300A ac
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
30mF
Maximum Frequency
65Hz
AC Current Measurement Resolution
0.01A ac
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
1mV
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III
Best AC Current Accuracy
±3 % + 5 digits
Minimum Operating Temperature
-10°C
Height
180mm
Width
52mm
Length
45mm
Weight
200g
Safety Category Voltage
600V
Battery Type
2 x 1,5 V AAA or LR03 batteries
Dimensions
52 x 45 x 180mm
Best DC Voltage Accuracy
±2 % + 3 digits
Best Resistance Measurement Accuracy
±3 % + 3 digits
Maximum Operating Temperature
+55°C
Best AC Voltage Accuracy
±3 % + 4 digits
Best Capacitance Measurement Accuracy
±5 % + 5 Digits
Country of Origin
China
Product details
Chauvin Arnoux Digital Multimeter - C.A 757
Chauvin Arnoux C.A 757 is a compact, lightweight tester. Simple and easy to use, the C.A 757 automatically recognises AC and DC voltages, continuity, resistors, diodes and capacitors. It also detects live conductors without contact. The C.A 757 is delivered with a MiniFlex flexible current sensor allowing current measurements up to 300 A ac even in places where access is difficult.
The C.A 757 multimeter is compact and lightweight it is equipped with an IP 54 casing to protect against dust and water projections. Featuring a large backlit display and removable test probes which are stored in an integral compartment. With its 600 V CAT III double insulation, the C.A 757 complies with the new IEC 61010-2-033 standard for multimeters.
Essential for test and maintenance work, the C.A 757 also ensures that you work in total safety:
Protection against electric shocks up to 6 kV for voltage measurements
Protection up to 1000 V for all the functions
Indication when a hazardous voltage is present
Automatic power-off after 10 min
Features and Benefits
Automatic recognition of AC and DC
Automatic recognition of resistors, diodes and capacitors
Automatic calibre selection
Hazardous voltage indication
Removable test probes
DC Voltage: 3 mV dc to 1000 V dc
AC Voltage: 100 mV ac to 1000 V ac
Currents: 500 mA to 300 A (with MiniFlex sensor supplied)
Resistance: 0.3 Ω to 30 mΩ
Audible continuity for R ≤ 30 Ω
Capacitance: 400 pF to 30 mF
Diode test
No-contact voltage detection
600 V CAT III
MiniFlex® Sensor
Slimline and flexible, the MiniFlex® measuring accessory can be used to measure currents up to 300 A, including on conductors which are difficult to access.
Supplied with
C.A 757 multimeter, 1 MiniFlex® sensor with a loop length of 250 mm, a connection cable 1 m long, C.A 757 connector and 1 hook and loop strap
Chauvin Arnoux
€ 362.50
€ 362.50 Each (ex VAT)
Calibration type
No Calibration
1
€ 362.50
€ 362.50 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
CA 757
Display Type
Digital
Model Number (p)
CA 757
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum AC Current Measurement
300A ac
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
30mF
Maximum Frequency
65Hz
AC Current Measurement Resolution
0.01A ac
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
1mV
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III
Best AC Current Accuracy
±3 % + 5 digits
Minimum Operating Temperature
-10°C
Height
180mm
Width
52mm
Length
45mm
Weight
200g
Safety Category Voltage
600V
Battery Type
2 x 1,5 V AAA or LR03 batteries
Dimensions
52 x 45 x 180mm
Best DC Voltage Accuracy
±2 % + 3 digits
Best Resistance Measurement Accuracy
±3 % + 3 digits
Maximum Operating Temperature
+55°C
Best AC Voltage Accuracy
±3 % + 4 digits
Best Capacitance Measurement Accuracy
±5 % + 5 Digits
Country of Origin
China
Product details
Chauvin Arnoux Digital Multimeter - C.A 757
Chauvin Arnoux C.A 757 is a compact, lightweight tester. Simple and easy to use, the C.A 757 automatically recognises AC and DC voltages, continuity, resistors, diodes and capacitors. It also detects live conductors without contact. The C.A 757 is delivered with a MiniFlex flexible current sensor allowing current measurements up to 300 A ac even in places where access is difficult.
The C.A 757 multimeter is compact and lightweight it is equipped with an IP 54 casing to protect against dust and water projections. Featuring a large backlit display and removable test probes which are stored in an integral compartment. With its 600 V CAT III double insulation, the C.A 757 complies with the new IEC 61010-2-033 standard for multimeters.
Essential for test and maintenance work, the C.A 757 also ensures that you work in total safety:
Protection against electric shocks up to 6 kV for voltage measurements
Protection up to 1000 V for all the functions
Indication when a hazardous voltage is present
Automatic power-off after 10 min
Features and Benefits
Automatic recognition of AC and DC
Automatic recognition of resistors, diodes and capacitors
Automatic calibre selection
Hazardous voltage indication
Removable test probes
DC Voltage: 3 mV dc to 1000 V dc
AC Voltage: 100 mV ac to 1000 V ac
Currents: 500 mA to 300 A (with MiniFlex sensor supplied)
Resistance: 0.3 Ω to 30 mΩ
Audible continuity for R ≤ 30 Ω
Capacitance: 400 pF to 30 mF
Diode test
No-contact voltage detection
600 V CAT III
MiniFlex® Sensor
Slimline and flexible, the MiniFlex® measuring accessory can be used to measure currents up to 300 A, including on conductors which are difficult to access.
Supplied with
C.A 757 multimeter, 1 MiniFlex® sensor with a loop length of 250 mm, a connection cable 1 m long, C.A 757 connector and 1 hook and loop strap