Chauvin Arnoux C.A1226 Hotwire Anemometer, 30m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 705-9282Brand: Chauvin ArnouxManufacturers Part No.: P01173114
brand-logo
View all in Anemometers

Technical documents

Specifications

Model Number p

C.A1226

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

30m/s

Probe Type

Hotwire

Power Source

Battery

Battery Type

9V

Dimensions

147.7 x 70.6 x 34.7mm

Weight

190g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux C.A1226 Hotwire Anemometer, 30m/s Max, Measures Air Velocity, Temperature

P.O.A.

Chauvin Arnoux C.A1226 Hotwire Anemometer, 30m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number p

C.A1226

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

30m/s

Probe Type

Hotwire

Power Source

Battery

Battery Type

9V

Dimensions

147.7 x 70.6 x 34.7mm

Weight

190g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France