Chauvin Arnoux CA 8220 Power Quality Analyser, 1, 3-Phase, 6500A Max, 600V ac Max

Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Current Measurement
6500 A ac, 1700 A dcA
Absolute Maximum Power Measurement
9999 kW, 9999 kVar, 9999kVA
Number of Phases
1, 3
Maximum Voltage
600V ac
Best Voltage Measurement Accuracy
±0.5% +2 Digits
Best Current Measurement Accuracy
±0,5% +1 Digit
Display Type
Backlit LCD
Measurement Type
Current, Energy, Frequency, Harmonics, Inrush Current, Phase rotation, Power, Resistance (winding), RPM, Temperature, Voltage
Measurement Standards
IEC62301
Interface Type
RS232, USB
Power Source
Battery, Mains
Battery Type
AA
Model Number p
CA 8220
Battery Life
20h
Width
108mm
Length
211mm
Maximum Frequency
69Hz
Minimum Frequency
40 Hz
Dimensions
211 x 108 x 60mm
Minimum Operating Temperature
0°C
Height
60mm
Weight
880g
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
C.A 8220 and C.A 8230 Power Analysers
Single-phase or balanced three-phase power analyser designed for tradesmen and installers in the public or private construction industry and in maintenance departments.
This economical and easy-to-use analyser is suitable for testing electrical installations, especially those with systems which use power electronics.
The broad range of measurements it provides (VA, VAR, W, PF…) makes this instrument ideal for technical or technological teaching.
Its large graphic display (320 x 240 pixels) serves as a demonstration tool (CA8230 model).
The instrument is easy and pleasant to handle and intuitive to use.
For enhanced simplicity and safety, it automatically recognises the type of sensor connected.
Software PAT (Power Analyser Transfer) greatly increases the instrument's potential in terms of its configuration, and recovery and processing of data on a PC.
Current probes are available as accessories: Ampflex A193 and MN93A.
C.A 8220
V Max: 600 VRMS.
I (max) Arms to 3000 A.
Power: 1.2 W → 10 MW - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %.
Values: Min, Max, Peak.
Phase rotation.
Speed of rotation.
Energy measurement.
Temperature (PT100).
Memory: 99 pages max.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
B&W display.
C.A 8230 (P01160630B)
V Max: 600 VRMS.
I (max) Arms to 3000 A.
Power: 1.2 W → 3.4 W - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %, DF.
Values: Min, Max, Peak.
Functions: Threshold monitoring.
Records up to several days.
Event capture.
Energy measurement.
Engine start-up display.
Memory: 1.5 MB.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
Colour display.
€ 1,415.01
€ 1,415.01 Each (ex VAT)
1
€ 1,415.01
€ 1,415.01 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Current Measurement
6500 A ac, 1700 A dcA
Absolute Maximum Power Measurement
9999 kW, 9999 kVar, 9999kVA
Number of Phases
1, 3
Maximum Voltage
600V ac
Best Voltage Measurement Accuracy
±0.5% +2 Digits
Best Current Measurement Accuracy
±0,5% +1 Digit
Display Type
Backlit LCD
Measurement Type
Current, Energy, Frequency, Harmonics, Inrush Current, Phase rotation, Power, Resistance (winding), RPM, Temperature, Voltage
Measurement Standards
IEC62301
Interface Type
RS232, USB
Power Source
Battery, Mains
Battery Type
AA
Model Number p
CA 8220
Battery Life
20h
Width
108mm
Length
211mm
Maximum Frequency
69Hz
Minimum Frequency
40 Hz
Dimensions
211 x 108 x 60mm
Minimum Operating Temperature
0°C
Height
60mm
Weight
880g
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
C.A 8220 and C.A 8230 Power Analysers
Single-phase or balanced three-phase power analyser designed for tradesmen and installers in the public or private construction industry and in maintenance departments.
This economical and easy-to-use analyser is suitable for testing electrical installations, especially those with systems which use power electronics.
The broad range of measurements it provides (VA, VAR, W, PF…) makes this instrument ideal for technical or technological teaching.
Its large graphic display (320 x 240 pixels) serves as a demonstration tool (CA8230 model).
The instrument is easy and pleasant to handle and intuitive to use.
For enhanced simplicity and safety, it automatically recognises the type of sensor connected.
Software PAT (Power Analyser Transfer) greatly increases the instrument's potential in terms of its configuration, and recovery and processing of data on a PC.
Current probes are available as accessories: Ampflex A193 and MN93A.
C.A 8220
V Max: 600 VRMS.
I (max) Arms to 3000 A.
Power: 1.2 W → 10 MW - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %.
Values: Min, Max, Peak.
Phase rotation.
Speed of rotation.
Energy measurement.
Temperature (PT100).
Memory: 99 pages max.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
B&W display.
C.A 8230 (P01160630B)
V Max: 600 VRMS.
I (max) Arms to 3000 A.
Power: 1.2 W → 3.4 W - VA, var, PF / Cos / Tan.
Accuracy: 0.5%.
Harmonics: THD, 1 to 50th order rk rms and %, DF.
Values: Min, Max, Peak.
Functions: Threshold monitoring.
Records up to several days.
Event capture.
Energy measurement.
Engine start-up display.
Memory: 1.5 MB.
Bandwidth: 40 → 70 Hz.
Sampling frequency: 12.8 kHz.
Colour display.