Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
3kA ac
Absolute Maximum AC Voltage Measurement
1400V ac
Absolute Maximum DC Voltage Measurement
1400V dc
Absolute Maximum Resistance Measurement
99.99Ω
Model Number
F601
Clamp Meter Type
Continuity Tester, Voltage & Current Tester
Best AC Current Accuracy
±1% +3 digits
Best AC Voltage Accuracy
±1% + 3 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS
Yes
Minimum Operating Temperature
-60°C
Height
296mm
Maximum Conductor Size
60mm
Weight
640g
Safety Category Level
CAT III, CAT IV
Display Type
LCD
Maximum Operating Temperature
+1000°C
Safety Category Voltage
1000V
Battery Type
AA
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 1000 V
Dimensions
111 x 41 x 296mm
Power Source
Battery
Width
41mm
Length
111mm
Country of Origin
China
Product details
F601 TRMS Clamp Multimeter
The F601 clampmeter is designed for the high-power LV market in sectors such as elctrical power distribution, chemical and petrochemical industries, metallurgy, transport
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
Temperature
IP54 protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
3kA ac
Absolute Maximum AC Voltage Measurement
1400V ac
Absolute Maximum DC Voltage Measurement
1400V dc
Absolute Maximum Resistance Measurement
99.99Ω
Model Number
F601
Clamp Meter Type
Continuity Tester, Voltage & Current Tester
Best AC Current Accuracy
±1% +3 digits
Best AC Voltage Accuracy
±1% + 3 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS
Yes
Minimum Operating Temperature
-60°C
Height
296mm
Maximum Conductor Size
60mm
Weight
640g
Safety Category Level
CAT III, CAT IV
Display Type
LCD
Maximum Operating Temperature
+1000°C
Safety Category Voltage
1000V
Battery Type
AA
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 1000 V
Dimensions
111 x 41 x 296mm
Power Source
Battery
Width
41mm
Length
111mm
Country of Origin
China
Product details
F601 TRMS Clamp Multimeter
The F601 clampmeter is designed for the high-power LV market in sectors such as elctrical power distribution, chemical and petrochemical industries, metallurgy, transport
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
Temperature
IP54 protection