Chauvin Arnoux Energy 3 Phase LCD Energy Meter

RS Stock No.: 124-2448Brand: Chauvin Arnoux EnergyManufacturers Part No.: P01331034
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

ULYS

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

0 → 9999999.9kWh

Approvals

EIA RS485, EN 50470-3, IEC, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23

Minimum Measurement

0kWh

Country of Origin

France

Product details

ULYS TD80 Energy Meter

The ULYS TD80 is an energy meter designed for energy management applications and is used locally on its own screen or remotely via integrated communication. It is quick and simple to program and is also available as a MID certified model.

Features and Benefits

• 4 DIN Modules
• 3 Phase with integrated communication
• Direct inputs for current up to 80 A
• Multiple measurements: U, V, I, PF, F
• Cumulated total and partial energy indices according to tariff
• Tariff change input (double tariff)
• Connection error indicator
• Pule output configurable for P, Q or S
• Customisation of the meter display to fit your user profile
• Built-in Ethernet, M-Bus or Modbus communication (depending on model)
• MID Certified models available (124-2449, 124-2451 & 124-2453)
• Lead-sealable terminal covers

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux Energy 3 Phase LCD Energy Meter

P.O.A.

Chauvin Arnoux Energy 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

ULYS

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

0 → 9999999.9kWh

Approvals

EIA RS485, EN 50470-3, IEC, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23

Minimum Measurement

0kWh

Country of Origin

France

Product details

ULYS TD80 Energy Meter

The ULYS TD80 is an energy meter designed for energy management applications and is used locally on its own screen or remotely via integrated communication. It is quick and simple to program and is also available as a MID certified model.

Features and Benefits

• 4 DIN Modules
• 3 Phase with integrated communication
• Direct inputs for current up to 80 A
• Multiple measurements: U, V, I, PF, F
• Cumulated total and partial energy indices according to tariff
• Tariff change input (double tariff)
• Connection error indicator
• Pule output configurable for P, Q or S
• Customisation of the meter display to fit your user profile
• Built-in Ethernet, M-Bus or Modbus communication (depending on model)
• MID Certified models available (124-2449, 124-2451 & 124-2453)
• Lead-sealable terminal covers