Centurion Safety Clear PC Visor with Face Guard , Resistant To High Speed Impact

RS Stock No.: 234-7201Brand: Centurion SafetyManufacturers Part No.: S595 9034142
brand-logo
View all in Face Shields

Technical documents

Specifications

Resistant To

High Speed Impact

Guard Type

Face

UV Protection

No

Flip Up

No

Series

Vision plus

Anti-Fog

No

Vented

No

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Sweatband

No

Application

General Purpose

Country of Origin

China

Stock information temporarily unavailable.

€ 20.18

€ 20.18 Each (ex VAT)

Centurion Safety Clear PC Visor with Face Guard , Resistant To High Speed Impact

€ 20.18

€ 20.18 Each (ex VAT)

Centurion Safety Clear PC Visor with Face Guard , Resistant To High Speed Impact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistant To

High Speed Impact

Guard Type

Face

UV Protection

No

Flip Up

No

Series

Vision plus

Anti-Fog

No

Vented

No

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Sweatband

No

Application

General Purpose

Country of Origin

China