Centurion Safety White Micro Bump Cap, HDPE Protective Material

RS Stock No.: 232-5911Brand: Centurion SafetyManufacturers Part No.: 9019524 S19W
brand-logo
View all in Bump Caps

Technical documents

Specifications

Colour

White

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

No

Complies With EN812

Yes

Head Size

54 → 59cm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 10.63

€ 10.63 Each (ex VAT)

Centurion Safety White Micro Bump Cap, HDPE Protective Material

€ 10.63

€ 10.63 Each (ex VAT)

Centurion Safety White Micro Bump Cap, HDPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

White

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

No

Complies With EN812

Yes

Head Size

54 → 59cm

Country of Origin

Germany

You may be interested in