Castle GA 256 Sound Level Meter, 75dB to 140dB, 20kHz max

RS Stock No.: 447-9646Brand: CastleManufacturers Part No.: GA256
brand-logo
View all in Sound Level Meters

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

75dB

Resolution

0.1 dB

Accuracy Class

IEC 61252:1993

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD - Backlit

Battery Type

9V

Fast/Slow Time Averaging

Both

Maximum Frequency

20kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

1 Hz

Minimum Operating Temperature

0°C

Model Number p

GA 256

Country of Origin

United Kingdom

Product details

GA256 Personal Noise Exposure Meter

A high specification personal sound exposure meter that is fully compliant with IEC 61252-1. This meter gives simultaneous Lex (sound exposure) and peak measurement for assessments to the Noise at Work Regulations 1979 and is especially suited more to mobile workforces. It has a high specification measurement microphone and is cased in tough, crack resistant ABS plastic.

Designed for Industrial Safety Officers and Safety Managers for compliance with Health and Safety at Work Act; Noise at Work regulation 1989. It is ideally suited for workers who move around in the execution of their job
Integrated sound exposure level (Lex or Lep’d) measurement
DOSE%, Projected DOSE% and Projected Lex functions
’A’ frequency weighting (toggle)
Simultaneous measurement of Lex, and Pmax
Elapsed time (running time hrs, min, sec)
Overload and under-range indication
Battery condition

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Castle GA 256 Sound Level Meter, 75dB to 140dB, 20kHz max

Calibration type

P.O.A.

Castle GA 256 Sound Level Meter, 75dB to 140dB, 20kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

75dB

Resolution

0.1 dB

Accuracy Class

IEC 61252:1993

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD - Backlit

Battery Type

9V

Fast/Slow Time Averaging

Both

Maximum Frequency

20kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

1 Hz

Minimum Operating Temperature

0°C

Model Number p

GA 256

Country of Origin

United Kingdom

Product details

GA256 Personal Noise Exposure Meter

A high specification personal sound exposure meter that is fully compliant with IEC 61252-1. This meter gives simultaneous Lex (sound exposure) and peak measurement for assessments to the Noise at Work Regulations 1979 and is especially suited more to mobile workforces. It has a high specification measurement microphone and is cased in tough, crack resistant ABS plastic.

Designed for Industrial Safety Officers and Safety Managers for compliance with Health and Safety at Work Act; Noise at Work regulation 1989. It is ideally suited for workers who move around in the execution of their job
Integrated sound exposure level (Lex or Lep’d) measurement
DOSE%, Projected DOSE% and Projected Lex functions
’A’ frequency weighting (toggle)
Simultaneous measurement of Lex, and Pmax
Elapsed time (running time hrs, min, sec)
Overload and under-range indication
Battery condition

You may be interested in