Castle L Datalogging Sound Level Meter, 29dB to 143dB, with RS Calibration

RS Stock No.: 908-5195Brand: CastleManufacturers Part No.: GA116L
brand-logo
View all in Sound Level Meters

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

143dB

Minimum Sound Level

29dB

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

LCD

Battery Type

Alkaline, PP3

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

L

Model Number (p)

L

Country of Origin

United Kingdom

Product details

Castle GA116L Sonus Class 1 Data-logging Sound Level Meter

Castle GA116L is designed for industrial safety officers and safety managers, for compliance with ’The Control of Noise at Work regulations 2005’. It is fully compliant with European and International standards. The GA257L is supplied with dBdataPro LITE PC software for downloading data from the instrument.

Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection ’A’, ’C’ or ’Z’
Channel independent Time weighting selection ’Slow’, ’Fast’ or ’Impulse’
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic

Supplied with

dBdataLITE PC software

Standards

IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1

Stock information temporarily unavailable.

€ 2,532.09

€ 2,532.09 Each (ex VAT)

Castle L Datalogging Sound Level Meter, 29dB to 143dB, with RS Calibration

Calibration type

€ 2,532.09

€ 2,532.09 Each (ex VAT)

Castle L Datalogging Sound Level Meter, 29dB to 143dB, with RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

143dB

Minimum Sound Level

29dB

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

LCD

Battery Type

Alkaline, PP3

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

L

Model Number (p)

L

Country of Origin

United Kingdom

Product details

Castle GA116L Sonus Class 1 Data-logging Sound Level Meter

Castle GA116L is designed for industrial safety officers and safety managers, for compliance with ’The Control of Noise at Work regulations 2005’. It is fully compliant with European and International standards. The GA257L is supplied with dBdataPro LITE PC software for downloading data from the instrument.

Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection ’A’, ’C’ or ’Z’
Channel independent Time weighting selection ’Slow’, ’Fast’ or ’Impulse’
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic

Supplied with

dBdataLITE PC software

Standards

IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1