Carlo Gavazzi 3 Phase Soft Starter - 12 A Current Rating, RSGD Series, 3 kW Power Rating

RS Stock No.: 785-0742Brand: Carlo GavazziManufacturers Part No.: RSGD4012F0VD20
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

3 kW

Voltage Rating

400 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

125mm

Overall Width

45mm

Overall Depth

109.8mm

Series

RSGD

Country of Origin

Malta

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi 3 Phase Soft Starter - 12 A Current Rating, RSGD Series, 3 kW Power Rating

P.O.A.

Carlo Gavazzi 3 Phase Soft Starter - 12 A Current Rating, RSGD Series, 3 kW Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Power Rating

3 kW

Voltage Rating

400 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

125mm

Overall Width

45mm

Overall Depth

109.8mm

Series

RSGD

Country of Origin

Malta

You may be interested in