Carlo Gavazzi Plug In Timer Relay, 115V ac, 2-Contact, 0.1 s → 100h, SPDT

RS Stock No.: 857-7393Brand: Carlo GavazziManufacturers Part No.: PMC01D115
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

115V ac

Mounting Type

Plug In

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Plug In

Power Supply

External

Width

94mm

Length

36mm

Maximum Operating Temperature

+60°C

Depth

80mm

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Contact Material

Silver Tin Oxide

Country of Origin

Italy

Product details

Carlo Gavazzi E-Mech Timer

Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.

SPDT & DPDT contact configurations available
Wide power supply ranging from 24V to 240V AC/DC to ensure your application is covered
LED status indication available to provide details of relay status & power supply ON
Supports PNP/NPN and Namur sensors
Setup made simple thanks to knob selection of time range & setting

Stock information temporarily unavailable.

€ 172.55

€ 172.55 Each (ex VAT)

Carlo Gavazzi Plug In Timer Relay, 115V ac, 2-Contact, 0.1 s → 100h, SPDT

€ 172.55

€ 172.55 Each (ex VAT)

Carlo Gavazzi Plug In Timer Relay, 115V ac, 2-Contact, 0.1 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

115V ac

Mounting Type

Plug In

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Plug In

Power Supply

External

Width

94mm

Length

36mm

Maximum Operating Temperature

+60°C

Depth

80mm

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Contact Material

Silver Tin Oxide

Country of Origin

Italy

Product details

Carlo Gavazzi E-Mech Timer

Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.

SPDT & DPDT contact configurations available
Wide power supply ranging from 24V to 240V AC/DC to ensure your application is covered
LED status indication available to provide details of relay status & power supply ON
Supports PNP/NPN and Namur sensors
Setup made simple thanks to knob selection of time range & setting