Technical documents
Specifications
Brand
CapriThread Size
PG7
Maximum Cable Diameter
6mm
Minimum Cable Diameter
3mm
Material
Polyamide
Colour
Grey
Series
ECP
IP Rating
IP68
Country of Origin
France
Stock information temporarily unavailable.
€ 34.34
€ 3.434 Each (In a Pack of 10) (ex VAT)
Capri ECP Series Grey Polyamide Cable Gland, PG7 Thread, 3mm min., 6mm max., IP68
10
€ 34.34
€ 3.434 Each (In a Pack of 10) (ex VAT)
Capri ECP Series Grey Polyamide Cable Gland, PG7 Thread, 3mm min., 6mm max., IP68
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CapriThread Size
PG7
Maximum Cable Diameter
6mm
Minimum Cable Diameter
3mm
Material
Polyamide
Colour
Grey
Series
ECP
IP Rating
IP68
Country of Origin
France